-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid, ROHS COMPLIANT, PACKAGE-21/19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS75BAF-12 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5637
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 75.6W, 6.3A, 12V, Power Supply Applications:Ite, No. Of Output... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3500 / $80.8300 | Buy Now |
DISTI #
285-ZWS75BAF-12-ND
|
DigiKey | AC/DC CONVERTER 12V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$70.3504 / $80.8300 | Buy Now |
DISTI #
967-ZWS75BAF12
|
Mouser Electronics | Switching Power Supplies 75W 12V 6.3A AC-DC 115-230VAC RoHS: Compliant | 5 |
|
$70.3500 / $80.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 12VDC - Open Frame RoHS: Compliant |
24 In Stock |
|
$68.6300 / $80.4300 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 75.6W, HYBRID | 39 |
|
$43.0712 / $50.6720 | Buy Now |
DISTI #
000000000005402056
|
Sager | Switching Power Supplies 75W 12V 6.3A AC-DC 115-230VAC Min Qty: 1 | 0 |
|
$70.3500 / $80.8300 | Buy Now |
DISTI #
ZWS75BAF-12
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 25 |
|
$62.7000 / $77.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 49 |
|
$25.3360 / $30.6630 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 75W - 12VDC - Open Frame RoHS: Compliant |
24 In Stock |
|
$68.6300 / $80.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS75BAF-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS75BAF-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid, ROHS COMPLIANT, PACKAGE-21/19
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | ALSO OPERATES WITH DC SUPPLY RANGE OF 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X19 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75.6 W |