Part Details for ZWS300BAF-48/TL by TDK-Lambda Corporation
Overview of ZWS300BAF-48/TL by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS300BAF-48/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967-ZWS300BAF48/TL
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 6.3A, 302W (Screw terminals & L bracket) RoHS: Compliant | 0 |
|
$158.9000 / $199.9800 | Order Now |