Part Details for ZWS300BAF-12/T by TDK-Lambda Corporation
Overview of ZWS300BAF-12/T by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS300BAF-12/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2091
|
Newark | Ac/Dc Converter, 300W, 12V, 25A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZWS300BAF-12/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2700 / $210.3400 | Buy Now |
DISTI #
285-ZWS300BAF-12/T-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$170.6250 / $210.3400 | Buy Now |
DISTI #
967-ZWS300BAF12/T
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Output: 300W, 12V, Option: With terminal RoHS: Compliant | 0 |
|
$180.5600 / $210.3400 | Order Now |
DISTI #
70347985
|
RS | Power Supply, AC-DC, 12V@25A, 85-265V In, Open Frame, Panel Mount, PFC, 300W, ZWS Series | TDK-Lambda ZWS300BAF-12/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8200 / $210.3400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 12VDC - Open Frame - Terminal Block RoHS: Compliant | 490 Factory Stock |
|
$167.2700 / $210.3400 | Buy Now |
DISTI #
000000000005401900
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W (Screw terminals) Min Qty: 1 | 0 |
|
$167.2700 / $210.3400 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 300W - 12VDC - Open Frame - Terminal Block RoHS: Compliant | 490 Factory Stock |
|
$167.2700 / $210.3400 | Buy Now |
Part Details for ZWS300BAF-12/T
ZWS300BAF-12/T CAD Models
ZWS300BAF-12/T Part Data Attributes
|
ZWS300BAF-12/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS300BAF-12/T
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 300W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 180 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 25 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 300 W | |
Width | 84 mm |