Part Details for ZWS250B32409JZX by Vishay Intertechnologies
Overview of ZWS250B32409JZX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS250B32409JZX
ZWS250B32409JZX CAD Models
ZWS250B32409JZX Part Data Attributes
|
ZWS250B32409JZX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWS250B32409JZX
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 24ohm, 5% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.3 mm | |
Package Length | 330 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 77.4597 V |