ZWS240PAF48/J
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module, 240W,

Overview of ZWS240PAF48/J by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZWS240PAF48/J by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZWS240PAF48/J by TDK-Lambda Corporation

ZWS240PAF48/J
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL
Efficiency (Main Output)
82%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
Length
222 mm
Line Regulation-Max
0.4%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
5 A
Output Voltage-Max
52.8 V
Output Voltage-Min
43.2 V
Output Voltage-Nom
48 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Total Power Output-Max
240 W
Width
95 mm
Want to compare parts?
  1. ZWS240PAF48/J
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 240W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWS240PAF48/J by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWS240PAF48/J by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of ZWS240PAF48/J would you like to use for your alert(s)?
  • Please alert me when ZWS240PAF48/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWS240PAF48/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWS240PAF48/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWS240PAF48/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWS240PAF48/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWS240PAF48/J by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: