Part Details for ZWS240BP36/A by TDK Corporation
Overview of ZWS240BP36/A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ZWS240BP36/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS240BP-36/A
|
Avnet Americas | AC-DC, 115-230VAC, OUTPUT 36V 6.7A, 241W - Bulk (Alt: ZWS240BP-36/A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$274.2193 | Buy Now |
Part Details for ZWS240BP36/A
ZWS240BP36/A CAD Models
ZWS240BP36/A Part Data Attributes
|
ZWS240BP36/A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS240BP36/A
TDK Corporation
AC-DC Regulated Power Supply Module, 241.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 180 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Nom | 36 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 241.2 W | |
Width | 84 mm |