Part Details for ZWS240BP-36/TA by TDK-Lambda Corporation
Overview of ZWS240BP-36/TA by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS240BP-36/TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4514
|
Newark | Power Supply, Ac-Dc, 36V, 6.7A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:241.2W, Output Voltage - Output 1:36V, Output Current - Output 1:6.7A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZWS240BP-36/TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.1000 / $232.6300 | Buy Now |
DISTI #
285-ZWS240BP-36/TA-ND
|
DigiKey | AC/DC CONVERTER 36V 240W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.6300 | Buy Now |
DISTI #
967-ZWS240BP-36/TA
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 6.7A, 241W | 0 |
|
$197.1800 / $232.6300 | Order Now |
DISTI #
72204244
|
RS | Power Supply, AC-DC, 115-230VAC, 36V 6.7A, 241W | TDK-Lambda ZWS240BP-36/TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$243.1000 / $255.8900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 240W - 36VDC - Open Frame - Screw Terminals - Cover RoHS: Compliant | 0 |
|
$186.1000 / $232.6300 | Buy Now |
DISTI #
000000000005599880
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 6.7A, 241W Min Qty: 1 | 0 |
|
$186.1000 / $232.6300 | Buy Now |
Part Details for ZWS240BP-36/TA
ZWS240BP-36/TA CAD Models
ZWS240BP-36/TA Part Data Attributes
|
ZWS240BP-36/TA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS240BP-36/TA
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 241.2W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 180 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Nom | 36 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 241.2 W | |
Width | 84 mm |