Part Details for ZWS15-5 by TDK-Lambda Corporation
Overview of ZWS15-5 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS15-5
ZWS15-5 CAD Models
ZWS15-5 Part Data Attributes:
|
ZWS15-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS15-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 71% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 125.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Width | 50 mm |
Alternate Parts for ZWS15-5
This table gives cross-reference parts and alternative options found for ZWS15-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZWS15-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZWS15-5 | AC-DC Power Factor Correction Module, 1 Output, 15W | International Rectifier | ZWS15-5 vs ZWS15-5 |