-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9239
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 100W, 20A, 5V, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:5V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:33.02Mm, Length:154.94Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-5/CO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5000 / $105.8500 | Buy Now |
DISTI #
ZWS100BAF-5/CO2-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$100.6506 / $116.4400 | Buy Now |
DISTI #
967-ZWS100BAF-5/CO2
|
Mouser Electronics | Switching Power Supplies 100W 5V 20A RoHS: Compliant | 5 |
|
$91.5000 / $105.8500 | Buy Now |
DISTI #
70177539
|
RS | Power Supply, AC-DC,5V,20A,85-265V In, Open Frame, Panel Mount, PFC, ZWS100BAF Series | TDK-Lambda ZWS100BAF-5/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1200 / $116.4400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 5VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$91.5000 / $105.8500 | Buy Now |
DISTI #
000000000005401697
|
Sager | Switching Power Supplies 100W 5V 20A Min Qty: 1 | 0 |
|
$91.5000 / $105.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS100BAF-5/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100BAF-5/CO2
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |