-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9226
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 103.2W, 4.3A, 24V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:24V, Output Current - Output 1:4.3A, Product Range:Zws-Baf Series, Height:33.02Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-24/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0700 / $100.5300 | Buy Now |
DISTI #
ZWS100BAF-24/R-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$95.7774 / $110.5800 | Buy Now |
DISTI #
967-ZWS100BAF-24/R
|
Mouser Electronics | Switching Power Supplies 103W 24V 4.3A RoHS: Compliant | 0 |
|
$87.0700 / $100.5300 | Order Now |
DISTI #
70177556
|
RS | Power Supply, AC-DC,24V,4.3A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS100BAF Series | TDK-Lambda ZWS100BAF-24/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$101.7300 / $110.5800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 24VDC - Open Frame - Remote on/off RoHS: Compliant | 0 |
|
$87.0700 / $100.5300 | Buy Now |
DISTI #
000000000005401684
|
Sager | Switching Power Supplies 103W 24V 4.3A Min Qty: 1 | 0 |
|
$87.0700 / $100.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS100BAF-24/R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100BAF-24/R
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |