Datasheets
ZWS100BAF-15/CO2 by:

POWER SUPPLY 15V 6.7A 100W

Part Details for ZWS100BAF-15/CO2 by TDK Corporation

Overview of ZWS100BAF-15/CO2 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RTKH5Z1222SD2000BE Renesas Electronics Corporation RTD120D Thermopile Gas Detector CO2 Evaluation Kit

Price & Stock for ZWS100BAF-15/CO2

Part # Distributor Description Stock Price Buy
DISTI # ZWS100BAF-15/CO2
Avnet Americas AC/DC Power Supply Single-OUT 15V 6.7A 18-Pin - Bulk (Alt: ZWS100BAF-15/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $124.8051
$124.8051 Buy Now

Part Details for ZWS100BAF-15/CO2

ZWS100BAF-15/CO2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZWS100BAF-15/CO2 Part Data Attributes

ZWS100BAF-15/CO2 TDK Corporation
Buy Now Datasheet
Compare Parts:
ZWS100BAF-15/CO2 TDK Corporation POWER SUPPLY 15V 6.7A 100W
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description PACKAGE
Reach Compliance Code compliant
Factory Lead Time 15 Weeks
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, UL, EN, CSA, CE
Efficiency (Main Output) 88%
Input Voltage-Max 265 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 155 mm
Line Regulation-Max 0.009%
Load Regulation-Max 0.8%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Current-Max 6.7 A
Output Voltage-Max 16.5 V
Output Voltage-Min 13.5 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER VOLTAGE; OVER CURRENT
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 100.5 W
Trim/Adjustable Output YES
Width 62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWS100BAF-15/CO2 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWS100BAF-15/CO2 by TDK Corporation

Select Manufacturer
Which Manufacturer of ZWS100BAF-15/CO2 would you like to use for your alert(s)?
  • Please alert me when ZWS100BAF-15/CO2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWS100BAF-15/CO2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWS100BAF-15/CO2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWS100BAF-15/CO2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWS100BAF-15/CO2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWS100BAF-15/CO2 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: