Part Details for ZWS100AF12 by TDK-Lambda Corporation
Overview of ZWS100AF12 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS100AF12
ZWS100AF12 CAD Models
ZWS100AF12 Part Data Attributes:
|
ZWS100AF12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100AF12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 102W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 222 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 102 W | |
Width | 65 mm |