Part Details for ZWIR4512AC2WI by Integrated Device Technology Inc
Overview of ZWIR4512AC2WI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512AC2WI | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Part Details for ZWIR4512AC2WI
ZWIR4512AC2WI CAD Models
ZWIR4512AC2WI Part Data Attributes
|
ZWIR4512AC2WI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZWIR4512AC2WI
Integrated Device Technology Inc
BOARD-0, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BOARD | |
Pin Count | 0 | |
Manufacturer Package Code | PER | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD |