ZWD225PAF-0524/T
Description: AC-DC Power Factor Correction Module,

Overview of ZWD225PAF-0524/T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-452MEB Coilcraft Inc General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335,
SER1052-432 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER1052-432ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for ZWD225PAF-0524/T by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZWD225PAF-0524/T
Avnet Americas AC/DC Power Supply Dual-OUT 5V/24V 5A/9A 225W 15-Pin - Bulk (Alt: ZWD225PAF-0524/T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for ZWD225PAF-0524/T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZWD225PAF-0524/T by TDK Corporation

ZWD225PAF-0524/T
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. ZWD225PAF-0524/T
    TDK Corporation
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWD225PAF-0524/T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWD225PAF-0524/T by TDK Corporation

Select Manufacturer
Which Manufacturer of ZWD225PAF-0524/T would you like to use for your alert(s)?
  • Please alert me when ZWD225PAF-0524/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWD225PAF-0524/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWD225PAF-0524/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWD225PAF-0524/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWD225PAF-0524/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWD225PAF-0524/T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: