Part Details for ZWD150PAF-0524/J by TDK-Lambda Corporation
Overview of ZWD150PAF-0524/J by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for ZWD150PAF-0524/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0765
|
Newark | Power Supply, Ac-Dc, 5V/24V, 5A/6A, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:5V Rohs Compliant: Yes |Tdk-Lambda ZWD150PAF-0524/J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4700 / $137.4500 | Buy Now |
DISTI #
285-ZWD150PAF-0524/J-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 150W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$137.4500 | Buy Now |
DISTI #
967-ZWD150PAF0524/J
|
Mouser Electronics | Switching Power Supplies 5Va.5A, 24Va.6A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564519
|
RS | Power Supply, AC-DC, 150W150W85265VAC5V,5A,24V,6A | TDK-Lambda ZWD150PAF-0524/J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1 |
|
$127.2200 / $142.9500 | Buy Now |
|
Onlinecomponents.com | Dual Output AC-DC Power Supplies - 150W - 5V@5A/24V@6A - Open Frame - JST Connector RoHS: Compliant | 0 |
|
$117.4700 / $137.4500 | Buy Now |
DISTI #
000000000005401582
|
Sager | Switching Power Supplies 5V@5A, 24V@6A Min Qty: 1 | 0 |
|
$117.4700 / $137.4500 | Buy Now |
Part Details for ZWD150PAF-0524/J
ZWD150PAF-0524/J CAD Models
ZWD150PAF-0524/J Part Data Attributes
|
ZWD150PAF-0524/J
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWD150PAF-0524/J
TDK-Lambda Corporation
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-08 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |