Part Details for ZWD150PAF-0524/TA by TDK-Lambda Corporation
Overview of ZWD150PAF-0524/TA by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ZWD150PAF-0524/TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0770
|
Newark | Power Supply, Ac-Dc, 5V/24V, 5A/6A, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Output Power Max:150W, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Output Voltage - Output 2:24V, Output Voltage - Output 3:-Rohs Compliant: Yes |Tdk-Lambda ZWD150PAF-0524/TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4400 / $155.0700 | Buy Now |
DISTI #
285-ZWD150PAF-0524/TA-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 150W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$130.0624 / $147.6900 | Buy Now |
DISTI #
967-ZWD150PAF0524/TA
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Multi Output (2CH), Output: 150W, 5/24V, Peak power, Option: With terminal (Vertical) & With cover RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564524
|
RS | Power Supply, AC-DC, 150W150W85265VAC5V,5A,24V,6A | TDK-Lambda ZWD150PAF-0524/TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3500 / $147.6900 | RFQ |
|
Onlinecomponents.com | Dual Output AC-DC Power Supplies - 150W - 5V@5A/24V@6A - Open Frame - Vertical Mount Screw Terminals - Cover & L Bracket RoHS: Compliant | 0 |
|
$131.4400 / $155.0700 | Buy Now |
Part Details for ZWD150PAF-0524/TA
ZWD150PAF-0524/TA CAD Models
ZWD150PAF-0524/TA Part Data Attributes
|
ZWD150PAF-0524/TA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWD150PAF-0524/TA
TDK-Lambda Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |