Part Details for ZWD150PAF-0524/A by TDK-Lambda Corporation
Results Overview of ZWD150PAF-0524/A by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
ZWD150PAF-0524/A Information
ZWD150PAF-0524/A by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZWD150PAF-0524/A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10K0764
|
Newark | Power Supply, Ac-Dc, 5V/24V, 5A/6A, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70564518
|
RS | POWER SUPPLY, AC-DC, 150W150W85265VAC5V,5A,24V,6A Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6000 | RFQ |
|
DISTI #
000000000005401581
|
Sager | Switching Power Supplies 5V@5A, 24V@6A Min Qty: 1 | 0 |
|
$125.6200 / $145.6700 | Buy Now |
Part Details for ZWD150PAF-0524/A
ZWD150PAF-0524/A CAD Models
ZWD150PAF-0524/A Part Data Attributes
|
|
ZWD150PAF-0524/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWD150PAF-0524/A
TDK-Lambda Corporation
AC-DC Power Factor Correction Module,
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | TDK-LAMBDA CORP | |
| Package Description | XMA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | ALSO VOUT=24 VOLT | |
| Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
| Input Voltage-Max | 265 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X10 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | XMA | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | COMMERCIAL | |
| Terminal Form | UNSPECIFIED | |
| Terminal Position | UNSPECIFIED | |
| Total Power Output-Max | 246 W | |
| Trim/Adjustable Output | YES |