ZW-50-13-S-D-694-150
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZW-50-13-S-D-694-150 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZW-50-13-S-D-694-150 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZW-50-13-S-D-694-1
Avnet Americas Conn Board Stacker HDR 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-50-13-S-D-694-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.8500
  • 25 $12.3300
  • 100 $11.9000
  • 500 $10.4900
  • 1,000 $9.1000
  • 5,000 $7.8900
  • 10,000 $7.3700
$7.3700 / $20.8500 Buy Now
DISTI # 000000000002265324
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $20.8500
  • 25 $12.3300
  • 100 $11.9000
  • 500 $10.4900
  • 1,000 $9.1000
  • 5,000 $7.8900
  • 10,000 $7.3700
$7.3700 / $20.8500 Buy Now

CAD Models for ZW-50-13-S-D-694-150 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZW-50-13-S-D-694-150 by Samtec Inc

ZW-50-13-S-D-694-150
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.2 inch
Body Depth
0.694 inch
Body Length
5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. ZW-50-13-S-D-694-150
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZW-50-13-S-D-694-150

This table gives cross-reference parts and alternative options found for ZW-50-13-S-D-694-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-13-S-D-694-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZW-50-11-G-D-660-135 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-11-G-D-660-135
DW-50-13-L-D-670 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-13-L-D-670
DW-50-12-G-D-665 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-12-G-D-665
DW-50-11-L-D-665 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-11-L-D-665
DW-50-12-G-D-670 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-12-G-D-670
DW-50-11-F-D-670 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-11-F-D-670
DW-50-10-F-D-665 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-10-F-D-665
089-2-100-0-F-XS0-2670 Board Stacking Connector MPE-Garry GmbH ZW-50-13-S-D-694-150 vs 089-2-100-0-F-XS0-2670
EW-50-20-G-D-665 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs EW-50-20-G-D-665
DW-50-12-L-D-690 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-12-L-D-690
Part Number Description Manufacturer Compare
DW-50-14-L-D-690 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-14-L-D-690
ZW-50-12-L-D-660-260 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-12-L-D-660-260
DW-50-12-G-D-670 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-12-G-D-670
ZW-50-12-L-D-680-250 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-12-L-D-680-250
DW-50-11-G-D-670 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-11-G-D-670
ZW-50-13-G-D-675-335 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-13-G-D-675-335
ZW-50-12-L-D-685-215 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-12-L-D-685-215
DW-50-14-L-D-680 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs DW-50-14-L-D-680
EW-50-20-G-D-665 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-13-S-D-694-150 vs EW-50-20-G-D-665
ZW-50-12-F-D-689-118 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-13-S-D-694-150 vs ZW-50-12-F-D-689-118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-50-13-S-D-694-150 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-50-13-S-D-694-150 by Samtec Inc

  • Please alert me when ZW-50-13-S-D-694-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-50-13-S-D-694-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-50-13-S-D-694-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-50-13-S-D-694-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-50-13-S-D-694-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-50-13-S-D-694-150 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: