Part Details for ZW-40-14-G-D-1133-110 by Samtec Inc
Results Overview of ZW-40-14-G-D-1133-110 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-40-14-G-D-1133-110 Information
ZW-40-14-G-D-1133-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-393ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, | |
86130502113345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for ZW-40-14-G-D-1133-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-40-14-G-D-1133-110
|
Avnet Americas | Conn Board Stacker HDR 80 POS 28.78mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-40-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $13.5200 | Buy Now |
DISTI #
000000000005014557
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1900 / $13.5200 | Buy Now |
Part Details for ZW-40-14-G-D-1133-110
ZW-40-14-G-D-1133-110 CAD Models
ZW-40-14-G-D-1133-110 Part Data Attributes
|
ZW-40-14-G-D-1133-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-40-14-G-D-1133-110
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.133 inch | |
Body Length | 4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-40-14-G-D-1133-110
This table gives cross-reference parts and alternative options found for ZW-40-14-G-D-1133-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-40-14-G-D-1133-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-40-14-F-D-1125 | Samtec Inc | Check for Price | .025" BOARD SPACERS | ZW-40-14-G-D-1133-110 vs DW-40-14-F-D-1125 |
ZW-40-14-G-D-1133-088 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-40-14-G-D-1133-110 vs ZW-40-14-G-D-1133-088 |
DW-40-14-F-D-1120 | Samtec Inc | Check for Price | .025" BOARD SPACERS | ZW-40-14-G-D-1133-110 vs DW-40-14-F-D-1120 |
ZW-40-14-G-D-1123-088 | Samtec Inc | $10.8819 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-40-14-G-D-1133-110 vs ZW-40-14-G-D-1123-088 |