Part Details for ZW-36-09-G-T-265-350 by Samtec Inc
Overview of ZW-36-09-G-T-265-350 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-36-09-G-T-265-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-36-09-G-T-265-350-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
ZW-36-09-G-T-265-3
|
Avnet Americas | Connector Board Stacker Header 108 Position 6.73mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-36-09-G-T-265-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 Factory Stock |
|
$10.1500 / $14.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8600 / $17.2000 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 43 |
|
$10.1500 / $14.6500 | Buy Now |
DISTI #
000000000006253915
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 65 |
|
$9.1900 / $14.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8600 / $17.2000 | Buy Now |
DISTI #
5f93011ce56a714058f3af27
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 65 |
|
$5.3600 / $14.6500 | Buy Now |
Part Details for ZW-36-09-G-T-265-350
ZW-36-09-G-T-265-350 CAD Models
ZW-36-09-G-T-265-350 Part Data Attributes
|
ZW-36-09-G-T-265-350
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-36-09-G-T-265-350
Samtec Inc
Board Stacking Connector, 108 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.296 inch | |
Body Depth | 0.265 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.35 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 108 | |
UL Flammability Code | 94V-0 |