Part Details for ZW-32-12-G-D-680-235 by Samtec Inc
Results Overview of ZW-32-12-G-D-680-235 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-32-12-G-D-680-235 Information
ZW-32-12-G-D-680-235 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZW-32-12-G-D-680-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC8336
|
Newark | Header, 64 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:64Contacts, Gender:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $10.7600 | Buy Now |
DISTI #
3937-ZW-32-12-G-D-680-235-ND
|
DigiKey | CONN BRD STACK .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$23.1900 | Buy Now |
DISTI #
612-ZW-32-12-G-D-680-235-ND
|
DigiKey | CONN BRD STACK .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8100 | Buy Now |
DISTI #
ZW-32-12-G-D-680-235
|
Avnet Americas | Stacking Board Connector, ZW Series, 64 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1184 / $8.9800 | Buy Now |
DISTI #
200-ZW3212GD680235
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$3.5000 / $9.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $9.3600 | Buy Now |
DISTI #
5cd93bd1cd7c1c4c389ab718
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 74 |
|
$3.5000 / $9.3200 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 49 |
|
$6.3700 / $9.3200 | Buy Now |
DISTI #
000000000000760122
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 74 |
|
$5.3600 / $9.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5100 / $9.3600 | Buy Now |
Part Details for ZW-32-12-G-D-680-235
ZW-32-12-G-D-680-235 CAD Models
ZW-32-12-G-D-680-235 Part Data Attributes
|
ZW-32-12-G-D-680-235
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-32-12-G-D-680-235
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.68 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for ZW-32-12-G-D-680-235
This table gives cross-reference parts and alternative options found for ZW-32-12-G-D-680-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-32-12-G-D-680-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-32-13-G-D-681 | Samtec Inc | $9.2571 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-32-12-G-D-680-235 vs DW-32-13-G-D-681 |
54112-418-64-1750 | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-32-12-G-D-680-235 vs 54112-418-64-1750 |
54112-811-64-1750 | Amphenol Communications Solutions | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-32-12-G-D-680-235 vs 54112-811-64-1750 |
MPEG64DS-GR-BMY | Mueller Electric Company | Check for Price | Board Connector | ZW-32-12-G-D-680-235 vs MPEG64DS-GR-BMY |
54122-413-64-1750LF | Amphenol Communications Solutions | Check for Price | Board Connector, 128 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-32-12-G-D-680-235 vs 54122-413-64-1750LF |
54122-118-64-1750R | Amphenol Communications Solutions | Check for Price | Board Connector, 128 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | ZW-32-12-G-D-680-235 vs 54122-118-64-1750R |
54122-420-64-1750LF | Amphenol Communications Solutions | Check for Price | Board Connector, 128 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-32-12-G-D-680-235 vs 54122-420-64-1750LF |
54112-412641750LF | Amphenol Communications Solutions | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-32-12-G-D-680-235 vs 54112-412641750LF |
54112-118-64-1750 | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-32-12-G-D-680-235 vs 54112-118-64-1750 |
2666P64TL79 | Leoco USA Corp | Check for Price | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-32-12-G-D-680-235 vs 2666P64TL79 |