There are no models available for this part yet.
Overview of ZW-28-15-T-D-300-100 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-28-15-T-D-300-100 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AC8022
|
Newark | Header, 56 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:56Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-28-15-T-D-300-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.8800 | Buy Now | |
DISTI #
3937-ZW-28-15-T-D-300-100-ND
|
DigiKey | CONN BRD STACK .100" 56POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$4.5273 / $7.2500 | Buy Now | |
DISTI #
612-ZW-28-15-T-D-300-100-ND
|
DigiKey | CONN BRD STACK .100" 56POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now | |
DISTI #
ZW-28-15-T-D-300-1
|
Avnet Americas | Conn Board Stacker HDR 56 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-28-15-T-D-300-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 Factory Stock |
|
$2.6444 / $3.9900 | Buy Now | |
DISTI #
200-ZW2815TD300100
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.3100 / $3.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.6900 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 44 |
|
$2.4900 / $3.9900 | Buy Now | ||
DISTI #
000000000001373000
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 66 |
|
$2.2500 / $3.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $4.6900 | Buy Now | ||
DISTI #
5cd93bcacd7c1c4c389aaf52
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 66 |
|
$1.3110 / $3.9900 | Buy Now |
CAD Models for ZW-28-15-T-D-300-100 by Samtec Inc
Part Data Attributes for ZW-28-15-T-D-300-100 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
2.8 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
56
|
Alternate Parts for ZW-28-15-T-D-300-100
This table gives cross-reference parts and alternative options found for ZW-28-15-T-D-300-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-28-15-T-D-300-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-28-10-T-D-300 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-10-T-D-300 |
DW-28-12-F-D-300-011 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-12-F-D-300-011 |
DW-28-15-T-D-290 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-15-T-D-290 |
DW-28-07-F-D-220 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-07-F-D-220 |
ZW-28-15-L-D-275-150 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-28-15-T-D-300-100 vs ZW-28-15-L-D-275-150 |
DW-28-10-T-D-210 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-10-T-D-210 |
DW-28-12-F-D-210 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-12-F-D-210 |
DW-28-08-F-D-255 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-08-F-D-255 |
DW-28-08-L-D-230 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-28-15-T-D-300-100 vs DW-28-08-L-D-230 |
EW-28-09-G-D-301 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | ZW-28-15-T-D-300-100 vs EW-28-09-G-D-301 |