Part Details for ZW-15-20-T-S-906-157 by Samtec Inc
Results Overview of ZW-15-20-T-S-906-157 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-15-20-T-S-906-157 Information
ZW-15-20-T-S-906-157 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZW-15-20-T-S-906-157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC6232
|
Newark | Header, 15 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:15Contacts, Gender:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.7400 | Buy Now |
DISTI #
3937-ZW-15-20-T-S-906-157-ND
|
DigiKey | CONN BRD STACK .100" 15POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$4.1800 | Buy Now |
DISTI #
612-ZW-15-20-T-S-906-157-ND
|
DigiKey | CONN BRD STACK .100" 15POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7700 | Buy Now |
DISTI #
ZW-15-20-T-S-906-157
|
Avnet Americas | Stacking Board Connector, ZW Series, 15 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 130 Factory Stock |
|
$0.9216 / $0.9945 | Buy Now |
DISTI #
200-ZW1520TS906157
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$0.4600 / $1.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4800 / $1.3850 | Buy Now |
DISTI #
5cd93c03cd7c1c4c389af3cb
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 130 |
|
$0.4600 / $1.6800 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 86 |
|
$0.8400 / $1.6800 | Buy Now |
DISTI #
000000000000759923
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 130 |
|
$0.7100 / $1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4800 / $1.3850 | Buy Now |
Part Details for ZW-15-20-T-S-906-157
ZW-15-20-T-S-906-157 CAD Models
ZW-15-20-T-S-906-157 Part Data Attributes
|
ZW-15-20-T-S-906-157
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-15-20-T-S-906-157
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for ZW-15-20-T-S-906-157
This table gives cross-reference parts and alternative options found for ZW-15-20-T-S-906-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-15-20-T-S-906-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54121-410-15-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-410-15-2300 |
54121-416-15-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-416-15-2300 |
54121-120-15-2300 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-15-20-T-S-906-157 vs 54121-120-15-2300 |
DW-15-19-F-S-905 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-15-20-T-S-906-157 vs DW-15-19-F-S-905 |
54121-116-15-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-116-15-2300 |
54121-118152300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-118152300LF |
54121-818-15-2300 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-818-15-2300 |
54121-816152300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-816152300LF |
54121-411-15-2300 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-15-20-T-S-906-157 vs 54121-411-15-2300 |
54121-420152300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-15-20-T-S-906-157 vs 54121-420152300LF |