Part Details for ZW-14-13-G-D-496-366-011 by Samtec Inc
Overview of ZW-14-13-G-D-496-366-011 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-14-13-G-D-496-366-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-14-13-G-D-496-3
|
Avnet Americas | Conn Board Stacker HDR 28 POS 12.6mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-14-13-G-D-496-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005944078
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ZW-14-13-G-D-496-366-011
ZW-14-13-G-D-496-366-011 CAD Models
ZW-14-13-G-D-496-366-011 Part Data Attributes
|
ZW-14-13-G-D-496-366-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-14-13-G-D-496-366-011
Samtec Inc
Board Stacking Connector, 27 Contact(s), 2 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-14-13-G-D-496-366-011
This table gives cross-reference parts and alternative options found for ZW-14-13-G-D-496-366-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-14-13-G-D-496-366-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-14-13-F-D-420-405-011 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-13-F-D-420-405-011 |
ZW-14-12-G-D-228-074-013 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-12-G-D-228-074-013 |
ZW-14-13-G-D-497-367-011 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-13-G-D-497-367-011 |
ZW-14-13-H-D-756-236-026 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-13-H-D-756-236-026 |
ZW-14-09-T-D-392-118-013 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-09-T-D-392-118-013 |
ZW-14-13-G-D-497-250-011 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-13-G-D-497-250-011 |
ZW-14-15-T-D-392-120-013 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-15-T-D-392-120-013 |
ZW-14-11-F-D-500-120-003 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-11-F-D-500-120-003 |
ZW-14-14-G-D-670-380-001 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-14-G-D-670-380-001 |
ZW-14-09-T-D-392-120-013 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-14-13-G-D-496-366-011 vs ZW-14-09-T-D-392-120-013 |