Part Details for ZW-12-14-G-D-1000-084 by Samtec Inc
Overview of ZW-12-14-G-D-1000-084 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for ZW-12-14-G-D-1000-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-12-14-G-D-1000-084-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9400 | Buy Now |
DISTI #
ZW-12-14-G-D-1000-
|
Avnet Americas | Conn Board Stacker HDR 24 POS 25.4mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-12-14-G-D-1000-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 155 Factory Stock |
|
$2.4600 / $3.9400 | Buy Now |
DISTI #
200-ZW-1214GD1000084
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.3000 / $3.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $4.6300 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 102 |
|
$2.4600 / $3.9400 | Buy Now |
DISTI #
000000000005943990
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 155 |
|
$2.2300 / $3.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $4.6300 | Buy Now |
DISTI #
5cd93b4dcd7c1c4c389a199e
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 155 |
|
$1.3000 / $3.9400 | Buy Now |
Part Details for ZW-12-14-G-D-1000-084
ZW-12-14-G-D-1000-084 CAD Models
ZW-12-14-G-D-1000-084 Part Data Attributes
|
ZW-12-14-G-D-1000-084
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-12-14-G-D-1000-084
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-12-14-G-D-1000-084
This table gives cross-reference parts and alternative options found for ZW-12-14-G-D-1000-084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-12-14-G-D-1000-084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-12-19-F-D-1055 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-19-F-D-1055 |
DW-12-19-F-D-1065 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-19-F-D-1065 |
ZW-12-14-G-D-1000-211 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-12-14-G-D-1000-084 vs ZW-12-14-G-D-1000-211 |
DW-12-13-L-D-1000 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-13-L-D-1000 |
DW-02-14-F-D-1170 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-02-14-F-D-1170 |
ZW-12-14-L-D-1025-205 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-12-14-G-D-1000-084 vs ZW-12-14-L-D-1025-205 |
ZW-12-14-G-D-1000-203 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-12-14-G-D-1000-084 vs ZW-12-14-G-D-1000-203 |
DW-12-13-T-D-1000 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-13-T-D-1000 |
DW-12-19-F-D-1030 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-19-F-D-1030 |
DW-12-19-F-D-1025 | .025" BOARD SPACERS | Samtec Inc | ZW-12-14-G-D-1000-084 vs DW-12-19-F-D-1025 |