Part Details for ZW-12-09-G-D-377-251 by Samtec Inc
Overview of ZW-12-09-G-D-377-251 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-12-09-G-D-377-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-12-09-G-D-377-251-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2900 | Buy Now |
DISTI #
ZW-12-09-G-D-377-2
|
Avnet Americas | Connector Board Stacker Header 24 Position 9.58mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-12-09-G-D-377-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 572 Factory Stock |
|
$2.0600 / $4.2900 | Buy Now |
DISTI #
200-ZW1209GD377251
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$1.4700 / $4.2900 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 12 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.377 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.4800 / $3.7900 | Buy Now |
DISTI #
85181051
|
Verical | Conn Board Stacker HDR 24 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 572 |
|
$4.2900 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 378 |
|
$2.0600 / $4.2900 | Buy Now |
DISTI #
000000000006253874
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 572 |
|
$1.8600 / $4.2900 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 12 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.377 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.4800 / $3.7900 | Buy Now |
DISTI #
5fd0b2b561bb334fe9dd9c5c
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 572 |
|
$1.0800 / $4.2900 | Buy Now |
Part Details for ZW-12-09-G-D-377-251
ZW-12-09-G-D-377-251 CAD Models
ZW-12-09-G-D-377-251 Part Data Attributes
|
ZW-12-09-G-D-377-251
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-12-09-G-D-377-251
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.377 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.251 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.344 N |
Alternate Parts for ZW-12-09-G-D-377-251
This table gives cross-reference parts and alternative options found for ZW-12-09-G-D-377-251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-12-09-G-D-377-251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-107-24-0900 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-107-24-0900 |
54122-404-24-0900R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-12-09-G-D-377-251 vs 54122-404-24-0900R |
54122-812-24-0900 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-812-24-0900 |
54122-103-24-0900LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-103-24-0900LF |
ZW-12-12-G-D-310-360 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-12-09-G-D-377-251 vs ZW-12-12-G-D-310-360 |
54122-106-24-0900RLF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-106-24-0900RLF |
54122-107-24-0900RLF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-12-09-G-D-377-251 vs 54122-107-24-0900RLF |
54122-813-24-0900LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-813-24-0900LF |
54122-811-24-0900R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-12-09-G-D-377-251 vs 54122-811-24-0900R |
DW-12-08-G-D-320 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-12-09-G-D-377-251 vs DW-12-08-G-D-320 |