Part Details for ZW-10-14-F-D-1122-118 by Samtec Inc
Overview of ZW-10-14-F-D-1122-118 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for ZW-10-14-F-D-1122-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-10-14-F-D-1122-
|
Avnet Americas | Conn Board Stacker HDR 20 POS 28.5mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-10-14-F-D-1122-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.8500 | Buy Now |
DISTI #
000000000005449808
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9930 / $2.8500 | Buy Now |
Part Details for ZW-10-14-F-D-1122-118
ZW-10-14-F-D-1122-118 CAD Models
ZW-10-14-F-D-1122-118 Part Data Attributes
|
ZW-10-14-F-D-1122-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-10-14-F-D-1122-118
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.122 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-10-14-F-D-1122-118
This table gives cross-reference parts and alternative options found for ZW-10-14-F-D-1122-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-10-14-F-D-1122-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-10-14-F-D-1130-150 | Board Stacking Connector, | Samtec Inc | ZW-10-14-F-D-1122-118 vs ZW-10-14-F-D-1130-150 |
DW-10-14-F-D-1115 | .025" BOARD SPACERS | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-F-D-1115 |
DW-10-14-S-D-1090 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-S-D-1090 |
DW-10-14-G-D-1160 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-G-D-1160 |
DW-10-14-T-D-1155 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-T-D-1155 |
ZW-10-14-G-D-1165-090 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1122-118 vs ZW-10-14-G-D-1165-090 |
DW-10-14-T-D-1130 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-T-D-1130 |
DW-10-14-S-D-1105 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-S-D-1105 |
ZW-10-14-S-D-1150-265 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1122-118 vs ZW-10-14-S-D-1150-265 |
DW-10-14-L-D-1120 | .025" BOARD SPACERS | Samtec Inc | ZW-10-14-F-D-1122-118 vs DW-10-14-L-D-1120 |