Part Details for ZW-10-14-F-D-1016-207 by Samtec Inc
Overview of ZW-10-14-F-D-1016-207 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for ZW-10-14-F-D-1016-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-10-14-F-D-1016-207-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
ZW-10-14-F-D-1016-
|
Avnet Americas | Connector Board Stacker Header 20 Position 2.58mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-10-14-F-D-1016-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.8800 | Buy Now |
DISTI #
200-ZW1014FD1016207
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.7700 / $3.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.6700 | Buy Now |
DISTI #
000000000006314462
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.2100 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.6700 | Buy Now |
DISTI #
60ed940dabf2fb4e0eb34b90
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7900 / $2.8800 | Buy Now |
Part Details for ZW-10-14-F-D-1016-207
ZW-10-14-F-D-1016-207 CAD Models
ZW-10-14-F-D-1016-207 Part Data Attributes
|
ZW-10-14-F-D-1016-207
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-10-14-F-D-1016-207
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.016 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for ZW-10-14-F-D-1016-207
This table gives cross-reference parts and alternative options found for ZW-10-14-F-D-1016-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-10-14-F-D-1016-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-116-20-2450LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-10-14-F-D-1016-207 vs 54122-116-20-2450LF |
DW-10-19-F-D-1005 | .025" BOARD SPACERS | Samtec Inc | ZW-10-14-F-D-1016-207 vs DW-10-19-F-D-1005 |
ZW-10-14-G-D-1000-210 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1016-207 vs ZW-10-14-G-D-1000-210 |
ZW-10-14-G-D-1065-115 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1016-207 vs ZW-10-14-G-D-1065-115 |
DW-10-13-F-D-1000 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1016-207 vs DW-10-13-F-D-1000 |
DW-10-19-T-D-1015 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-14-F-D-1016-207 vs DW-10-19-T-D-1015 |
EW-10-13-G-D-1000 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1016-207 vs EW-10-13-G-D-1000 |
ZW-10-14-L-D-1000-137 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-14-F-D-1016-207 vs ZW-10-14-L-D-1000-137 |
EW-10-19-G-D-1000-LL | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | ZW-10-14-F-D-1016-207 vs EW-10-19-G-D-1000-LL |
54122-816-20-2450RLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-10-14-F-D-1016-207 vs 54122-816-20-2450RLF |