Part Details for ZW-10-09-T-S-213-254 by Samtec Inc
Overview of ZW-10-09-T-S-213-254 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-10-09-T-S-213-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-10-09-T-S-213-2
|
Avnet Americas | Conn Board Stacker HDR 10 POS 5.41mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-10-09-T-S-213-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3160 / $0.8660 | Buy Now |
DISTI #
000000000005449697
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3160 / $0.8660 | Buy Now |
Part Details for ZW-10-09-T-S-213-254
ZW-10-09-T-S-213-254 CAD Models
ZW-10-09-T-S-213-254 Part Data Attributes
|
ZW-10-09-T-S-213-254
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-10-09-T-S-213-254
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.213 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-10-09-T-S-213-254
This table gives cross-reference parts and alternative options found for ZW-10-09-T-S-213-254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-10-09-T-S-213-254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-815-10-0500 | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-815-10-0500 |
54111-429100500LF | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-429100500LF |
54111-828100500LF | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-828100500LF |
ZW-10-10-S-S-200-100 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-09-T-S-213-254 vs ZW-10-10-S-S-200-100 |
ZW-10-15-S-S-214-141 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-09-T-S-213-254 vs ZW-10-15-S-S-214-141 |
54111-422100500LF | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-422100500LF |
ZW-10-08-S-S-205-240 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-10-09-T-S-213-254 vs ZW-10-08-S-S-205-240 |
54111-108-10-0500 | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-108-10-0500 |
ZW-10-16-G-S-233-100 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-10-09-T-S-213-254 vs ZW-10-16-G-S-233-100 |
54111-814100500LF | Board Stacking Connector | Amphenol FCi | ZW-10-09-T-S-213-254 vs 54111-814100500LF |