Part Details for ZW-09-13-T-D-918-156 by Samtec Inc
Overview of ZW-09-13-T-D-918-156 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-09-13-T-D-918-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-09-13-T-D-918-156-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
ZW-09-13-T-D-918-1
|
Avnet Americas | Connector Board Stacker Header 18 Position 23.32mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-09-13-T-D-918-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
$1.0700 / $2.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5600 / $2.2300 | Buy Now | |
DISTI #
ZW-09-13-T-D-918-1
|
Avnet Americas | Connector Board Stacker Header 18 Position 23.32mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-09-13-T-D-918-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
ZW-09-13-T-D-918-156
|
Avnet Abacus | Connector Board Stacker Header 18 Position 23.32mm Stack Height 2.54mm Solder Straight Through Hole (Alt: ZW-09-13-T-D-918-156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 146 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5600 / $2.2300 | Buy Now | |
|
New Advantage Corporation | "Flexible Board Stacking Header, 0.100"" Pitch" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 117 |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
5d9377cfb5feef1134fc0eea
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 167 |
|
$0.5600 / $2.2300 | Buy Now |
DISTI #
ZW-09-13-T-D-918-156
|
Toby Electronics | ZW-13 - Samtec 2.54mm Flexible Board Stacker Custom Tail OAL 31.24mm - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.5433 / $1.4681 | Buy Now |
Part Details for ZW-09-13-T-D-918-156
ZW-09-13-T-D-918-156 CAD Models
ZW-09-13-T-D-918-156 Part Data Attributes:
|
ZW-09-13-T-D-918-156
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-09-13-T-D-918-156
Samtec Inc
Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.918 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-09-13-T-D-918-156
This table gives cross-reference parts and alternative options found for ZW-09-13-T-D-918-156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-09-13-T-D-918-156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-09-13-L-D-919 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-09-13-T-D-918-156 vs DW-09-13-L-D-919 |
DW-09-13-T-D-906 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs DW-09-13-T-D-906 |
DW-09-13-T-D-906-LL | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs DW-09-13-T-D-906-LL |
ZW-09-13-T-D-900-125 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-09-13-T-D-918-156 vs ZW-09-13-T-D-900-125 |
DW-09-13-T-D-900 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs DW-09-13-T-D-900 |
ZW-09-19-F-D-900-200 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs ZW-09-19-F-D-900-200 |
ZW-09-19-F-D-900-250 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs ZW-09-19-F-D-900-250 |
ZW-09-13-F-D-900-150 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-09-13-T-D-918-156 vs ZW-09-13-F-D-900-150 |
ZW-09-13-L-D-915-090 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-09-13-T-D-918-156 vs ZW-09-13-L-D-915-090 |
EW-09-14-L-D-900 | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | ZW-09-13-T-D-918-156 vs EW-09-14-L-D-900 |