Part Details for ZW-07-20-G-D-260-250-005 by Samtec Inc
Overview of ZW-07-20-G-D-260-250-005 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-07-20-G-D-260-250-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-07-20-G-D-260-250-005-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3400 | Buy Now |
DISTI #
ZW-07-20-G-D-260-2
|
Avnet Americas | Connector Board Stacker Header 14 Position 6.6mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-07-20-G-D-260-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 355 Factory Stock |
|
$1.6300 / $3.3400 | Buy Now |
DISTI #
200-W0720GD260250005
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$1.2100 / $3.3400 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 7 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.26 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2300 / $2.9800 | Buy Now |
DISTI #
85171277
|
Verical | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 355 |
|
$3.3400 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 234 |
|
$1.6300 / $3.3400 | Buy Now |
DISTI #
000000000006178850
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 355 |
|
$1.3700 / $3.1700 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 7 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.26 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2300 / $2.9800 | Buy Now |
DISTI #
5d92dfa9b5feef1134bc2887
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 355 |
|
$0.9500 / $3.1700 | Buy Now |
Part Details for ZW-07-20-G-D-260-250-005
ZW-07-20-G-D-260-250-005 CAD Models
ZW-07-20-G-D-260-250-005 Part Data Attributes
|
ZW-07-20-G-D-260-250-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-07-20-G-D-260-250-005
Samtec Inc
Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-07-20-G-D-260-250-005
This table gives cross-reference parts and alternative options found for ZW-07-20-G-D-260-250-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-07-20-G-D-260-250-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-07-15-T-D-350-110-LL-003 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | ZW-07-20-G-D-260-250-005 vs ZW-07-15-T-D-350-110-LL-003 |
ZW-07-09-G-D-240-220-006 | Samtec Inc | Check for Price | Board Stacking Connector, | ZW-07-20-G-D-260-250-005 vs ZW-07-09-G-D-240-220-006 |
ZW-07-13-S-D-709-122-003 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | ZW-07-20-G-D-260-250-005 vs ZW-07-13-S-D-709-122-003 |
DW-07-14-F-D-1000-006 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZW-07-20-G-D-260-250-005 vs DW-07-14-F-D-1000-006 |