Part Details for ZW-06-14-L-S-830-200 by Samtec Inc
Results Overview of ZW-06-14-L-S-830-200 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-06-14-L-S-830-200 Information
ZW-06-14-L-S-830-200 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZW-06-14-L-S-830-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3014 / $0.9420 | Buy Now |
DISTI #
000000000003881205
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3014 / $0.9420 | Buy Now |
Part Details for ZW-06-14-L-S-830-200
ZW-06-14-L-S-830-200 CAD Models
ZW-06-14-L-S-830-200 Part Data Attributes
|
ZW-06-14-L-S-830-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-06-14-L-S-830-200
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.83 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-06-14-L-S-830-200
This table gives cross-reference parts and alternative options found for ZW-06-14-L-S-830-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-14-L-S-830-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-06-19-T-S-830-120 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs ZW-06-19-T-S-830-120 |
DW-06-20-F-S-830 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs DW-06-20-F-S-830 |
ZW-06-20-T-S-827-157 | Samtec Inc | Check for Price | Board Stacking Connector, | ZW-06-14-L-S-830-200 vs ZW-06-20-T-S-827-157 |
DW-06-12-F-S-827 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs DW-06-12-F-S-827 |
ZW-06-14-L-S-830-120 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs ZW-06-14-L-S-830-120 |
DW-06-12-T-S-827 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs DW-06-12-T-S-827 |
DW-06-20-T-S-830 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs DW-06-20-T-S-830 |
ZW-06-19-L-S-830-120 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs ZW-06-19-L-S-830-120 |
DW-06-20-F-S-835 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-14-L-S-830-200 vs DW-06-20-F-S-835 |