Part Details for ZW-05-13-T-D-918-156 by Samtec Inc
Results Overview of ZW-05-13-T-D-918-156 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-05-13-T-D-918-156 Information
ZW-05-13-T-D-918-156 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZW-05-13-T-D-918-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-05-13-T-D-918-156-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
ZW-05-13-T-D-918-156
|
Avnet Americas | Connector Board Stacker Header 10 Position 23.32mm Stack Height 2.54mm Solder Straight Through Hole ... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 251 Factory Stock |
|
$0.6400 / $0.6906 | Buy Now |
DISTI #
200-ZW0513TD918156
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header | 0 |
|
$0.3200 / $1.3600 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 5 Pins per Row - Matte Tin - 0.918 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3467 / $0.9620 | Buy Now |
DISTI #
5d9b035cb5feef1134950501
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 251 |
|
$0.3200 / $1.3600 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 166 |
|
$0.5900 / $1.3600 | Buy Now |
DISTI #
000000000006178712
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 251 |
|
$0.5000 / $1.3600 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 5 Pins per Row - Matte Tin - 0.918 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3467 / $0.9620 | Buy Now |
Part Details for ZW-05-13-T-D-918-156
ZW-05-13-T-D-918-156 CAD Models
ZW-05-13-T-D-918-156 Part Data Attributes
|
ZW-05-13-T-D-918-156
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-05-13-T-D-918-156
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.918 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-05-13-T-D-918-156
This table gives cross-reference parts and alternative options found for ZW-05-13-T-D-918-156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-05-13-T-D-918-156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76745-117V10LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs 76745-117V10LF |
76745-817V10 | Amphenol FCi | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs 76745-817V10 |
76745-317V10 | Amphenol FCi | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs 76745-317V10 |
DW-05-13-F-D-920 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs DW-05-13-F-D-920 |
DW-05-13-L-D-919 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZW-05-13-T-D-918-156 vs DW-05-13-L-D-919 |
76745-317-10 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs 76745-317-10 |
DW-05-13-S-D-920 | Samtec Inc | $2.2572 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-13-T-D-918-156 vs DW-05-13-S-D-920 |