Part Details for ZW-05-11-G-D-375-313 by Samtec Inc
Results Overview of ZW-05-11-G-D-375-313 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-05-11-G-D-375-313 Information
ZW-05-11-G-D-375-313 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZW-05-11-G-D-375-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-05-11-G-D-375-313-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
ZW-05-11-G-D-375-313
|
Avnet Americas | Connector Board Stacker Header 10 Position 9.53mm Stack Height 2.54mm Solder Straight Through Hole -... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 1344 Factory Stock |
|
$1.0240 / $1.1050 | Buy Now |
DISTI #
200-ZW-0511GD375313
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$0.5200 / $1.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $1.5380 | Buy Now |
DISTI #
5cd93ab4cd7c1c4c38996615
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1344 |
|
$0.5200 / $1.8800 | Buy Now |
DISTI #
000000000006178691
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 1344 |
|
$0.7900 / $1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5470 / $1.5380 | Buy Now |
Part Details for ZW-05-11-G-D-375-313
ZW-05-11-G-D-375-313 CAD Models
ZW-05-11-G-D-375-313 Part Data Attributes
|
ZW-05-11-G-D-375-313
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-05-11-G-D-375-313
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.313 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-05-11-G-D-375-313
This table gives cross-reference parts and alternative options found for ZW-05-11-G-D-375-313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-05-11-G-D-375-313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-05-09-G-D-380-220 | Samtec Inc | $1.3903 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-05-11-G-D-375-313 vs ZW-05-09-G-D-380-220 |
ZW-05-10-G-D-375-228 | Samtec Inc | $1.4759 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-11-G-D-375-313 vs ZW-05-10-G-D-375-228 |
DW-05-13-G-D-375 | Samtec Inc | $1.7574 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-05-11-G-D-375-313 vs DW-05-13-G-D-375 |
ZW-05-09-F-D-375-130 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-11-G-D-375-313 vs ZW-05-09-F-D-375-130 |
HW-05-10-S-D-380-250 | Samtec Inc | $2.0278 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-11-G-D-375-313 vs HW-05-10-S-D-380-250 |
EW-05-10-T-D-375 | Samtec Inc | $0.8451 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-11-G-D-375-313 vs EW-05-10-T-D-375 |
ZW-05-10-G-D-377-161-LL | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZW-05-11-G-D-375-313 vs ZW-05-10-G-D-377-161-LL |
DW-05-09-L-D-375 | Samtec Inc | $1.1284 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-05-11-G-D-375-313 vs DW-05-09-L-D-375 |
ZW-05-20-T-D-377-090 | Samtec Inc | $0.9589 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-05-11-G-D-375-313 vs ZW-05-20-T-D-377-090 |
EW-05-11-L-D-380 | Samtec Inc | $1.2807 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | ZW-05-11-G-D-375-313 vs EW-05-11-L-D-380 |