Part Details for ZW-04-14-G-D-1000-250 by Samtec Inc
Overview of ZW-04-14-G-D-1000-250 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for ZW-04-14-G-D-1000-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-04-14-G-D-1000-250-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
ZW-04-14-G-D-1000-
|
Avnet Americas | Connector Board Stacker Header 8 Position 25.4mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-04-14-G-D-1000-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 274 Factory Stock |
|
$0.8200 / $1.9700 | Buy Now |
DISTI #
200-ZW0414GD1000250
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.4300 / $1.9700 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 4 Pins per Row - 10u Gold Contact - Gold Flash Tail - 1 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4667 / $1.5192 | Buy Now |
DISTI #
85183892
|
Verical | Conn Board Stacker HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 274 |
|
$1.9700 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 181 |
|
$0.8200 / $1.9700 | Buy Now |
DISTI #
000000000006178647
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 274 |
|
$0.7400 / $1.9700 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 4 Pins per Row - 10u Gold Contact - Gold Flash Tail - 1 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4667 / $1.5192 | Buy Now |
DISTI #
5eeb57867870e98fa4626208
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 274 |
|
$0.4300 / $1.9700 | Buy Now |
Part Details for ZW-04-14-G-D-1000-250
ZW-04-14-G-D-1000-250 CAD Models
ZW-04-14-G-D-1000-250 Part Data Attributes
|
ZW-04-14-G-D-1000-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-14-G-D-1000-250
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-04-14-G-D-1000-250
This table gives cross-reference parts and alternative options found for ZW-04-14-G-D-1000-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-14-G-D-1000-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-102082500RLF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZW-04-14-G-D-1000-250 vs 54122-102082500RLF |
54122-101-08-2500LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-14-G-D-1000-250 vs 54122-101-08-2500LF |
ZW-04-14-G-D-1000-200 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-04-14-G-D-1000-250 vs ZW-04-14-G-D-1000-200 |
54122-812-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-14-G-D-1000-250 vs 54122-812-08-2500 |
54122-408-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-14-G-D-1000-250 vs 54122-408-08-2500 |
ZW-04-20-G-D-1000-055 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-14-G-D-1000-250 vs ZW-04-20-G-D-1000-055 |
54122-117-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-14-G-D-1000-250 vs 54122-117-08-2500 |
54122-413-08-2500R | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-14-G-D-1000-250 vs 54122-413-08-2500R |
54122-402-08-2500LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-14-G-D-1000-250 vs 54122-402-08-2500LF |
DW-04-14-G-D-275 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-14-G-D-1000-250 vs DW-04-14-G-D-275 |