Part Details for ZW-02-19-L-T-989-118 by Samtec Inc
Overview of ZW-02-19-L-T-989-118 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-02-19-L-T-989-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-02-19-L-T-989-118-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
ZW-02-19-L-T-989-1
|
Avnet Americas | Connector Board Stacker Header 6 Position 25.12mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-02-19-L-T-989-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1057 Factory Stock |
|
$0.6200 / $1.4900 | Buy Now |
DISTI #
200-ZW0219LT989118
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.3300 / $1.4900 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Triple Row - 2 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.989 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4667 / $1.1538 | Buy Now |
DISTI #
85174247
|
Verical | Conn Board Stacker HDR 6 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1057 |
|
$1.4900 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 698 |
|
$0.6200 / $1.4900 | Buy Now |
DISTI #
000000000006178553
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 1057 |
|
$0.5100 / $1.4100 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Triple Row - 2 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.989 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4667 / $1.1538 | Buy Now |
DISTI #
5e7077ebfde2359b1f71cadf
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1057 |
|
$0.3400 / $1.4100 | Buy Now |
Part Details for ZW-02-19-L-T-989-118
ZW-02-19-L-T-989-118 CAD Models
ZW-02-19-L-T-989-118 Part Data Attributes
|
ZW-02-19-L-T-989-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-02-19-L-T-989-118
Samtec Inc
Board Stacking Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.296 inch | |
Body Depth | 0.989 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-02-19-L-T-989-118
This table gives cross-reference parts and alternative options found for ZW-02-19-L-T-989-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-02-19-L-T-989-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-02-08-G-T-300-215 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZW-02-19-L-T-989-118 vs ZW-02-08-G-T-300-215 |
MTSW-102-07-L-T-130-RA | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | ZW-02-19-L-T-989-118 vs MTSW-102-07-L-T-130-RA |