ZW-02-09-S-D-395-250
Samtec Inc
Description: Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZW-02-09-S-D-395-250 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-02-09-S-D-395-250 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZW-02-09-S-D-395-2
Avnet Americas Conn Board Stacker HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-02-09-S-D-395-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.0200
  • 25 $0.8660
  • 100 $0.4810
  • 1,000 $0.4640
  • 6,250 $0.4090
  • 12,500 $0.3540
  • 62,500 $0.3090
  • 125,000 $0.2870
$0.2870 / $1.0200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.0200
  • 25 $0.8660
  • 100 $0.4810
  • 1,000 $0.4640
  • 6,250 $0.4090
  • 12,500 $0.3540
  • 62,500 $0.3090
  • 125,000 $0.2870
$0.2870 / $1.0200 Buy Now

CAD Models for ZW-02-09-S-D-395-250 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZW-02-09-S-D-395-250 by Samtec Inc

ZW-02-09-S-D-395-250
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.395 inch
Body Length
0.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. ZW-02-09-S-D-395-250
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZW-02-09-S-D-395-250

This table gives cross-reference parts and alternative options found for ZW-02-09-S-D-395-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-02-09-S-D-395-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-408-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-02-09-S-D-395-250 vs 54122-408-04-1000LF
54122-814-04-1000 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-814-04-1000
54122-119-04-1000R Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-119-04-1000R
54122-110-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-02-09-S-D-395-250 vs 54122-110-04-1000LF
54122-418-04-1000 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-418-04-1000
54122-807-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-807-04-1000LF
54122-408-04-1000 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-02-09-S-D-395-250 vs 54122-408-04-1000
54122-120-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-120-04-1000LF
54122-815-04-1000RLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-815-04-1000RLF
54122-809-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-809-04-1000LF
Part Number Description Manufacturer Compare
54122-815-04-0950LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-815-04-0950LF
54122-405-04-1000R Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-405-04-1000R
54122-411-04-1050 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-02-09-S-D-395-250 vs 54122-411-04-1050
54122-116-04-1000 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-116-04-1000
54122-407-04-1050R Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-407-04-1050R
54122-108-04-1050LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-108-04-1050LF
54122-103-04-1000LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-103-04-1000LF
54122-118-04-0950 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-118-04-0950
54122-816-04-1000 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-816-04-1000
54122-413-04-1050RLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-02-09-S-D-395-250 vs 54122-413-04-1050RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-02-09-S-D-395-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-02-09-S-D-395-250 by Samtec Inc

  • Please alert me when ZW-02-09-S-D-395-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-02-09-S-D-395-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-02-09-S-D-395-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-02-09-S-D-395-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-02-09-S-D-395-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-02-09-S-D-395-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: