Part Details for ZVR14D471KL877A0 by SHM
Overview of ZVR14D471KL877A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR14D471KL877A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 775V 385V 300V 470V PluginP7.5mm Varistors ROHS | 7 |
|
$0.0687 / $0.1373 | Buy Now |