Part Details for ZVP2120B by Zetex / Diodes Inc
Results Overview of ZVP2120B by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVP2120B Information
ZVP2120B by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ZVP2120B
ZVP2120B CAD Models
ZVP2120B Part Data Attributes
|
ZVP2120B
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVP2120B
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.3A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 |
Alternate Parts for ZVP2120B
This table gives cross-reference parts and alternative options found for ZVP2120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP2120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMPFJ111LX | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB | ZVP2120B vs TMPFJ111LX |
J111-STYLE-D | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | ZVP2120B vs J111-STYLE-D |
SD1106DD | Teledyne Technologies Inc | Check for Price | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA | ZVP2120B vs SD1106DD |
ND2410L-1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | ZVP2120B vs ND2410L-1 |
2N7007P018 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.065A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | ZVP2120B vs 2N7007P018 |
2N7008P018 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | ZVP2120B vs 2N7008P018 |
2SJ625-A | Renesas Electronics Corporation | Check for Price | 3000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-96, 3 PIN | ZVP2120B vs 2SJ625-A |
U1898 | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | ZVP2120B vs U1898 |
FJZ594JC | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, SOT-623F, 3 PIN | ZVP2120B vs FJZ594JC |
2N7008 | Motorola Mobility LLC | Check for Price | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | ZVP2120B vs 2N7008 |