There are no models available for this part yet.
Overview of ZVP2110GTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZVP2110GTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84400064
|
Verical | Trans MOSFET P-CH 100V 0.31A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 16000 |
|
$0.3938 | Buy Now | |
DISTI #
81319679
|
Verical | Trans MOSFET P-CH 100V 0.31A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 2000 |
|
$0.4008 / $0.4511 | Buy Now | |
DISTI #
70802816
|
Verical | Trans MOSFET P-CH 100V 0.31A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 248 Package Multiple: 1 Date Code: 2311 | Americas - 725 |
|
$0.3073 / $0.3879 | Buy Now |
CAD Models for ZVP2110GTA by Zetex / Diodes Inc
Part Data Attributes for ZVP2110GTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-223, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
0.31 A
|
Drain-source On Resistance-Max
|
8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
10 pF
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
3 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
27 ns
|
Turn-on Time-Max (ton)
|
22 ns
|
Alternate Parts for ZVP2110GTA
This table gives cross-reference parts and alternative options found for ZVP2110GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP2110GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVP2110GTA | Power Field-Effect Transistor, 0.31A I(D), 100V, 8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVP2110GTA vs ZVP2110GTA |
ZVP2110GTC | Power Field-Effect Transistor, 0.31A I(D), 100V, 8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVP2110GTA vs ZVP2110GTC |
ZVP2110G | Power Field-Effect Transistor, 0.31A I(D), 100V, 8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVP2110GTA vs ZVP2110G |
Related Parts for ZVP2110GTA
-
ZVN2110GTAPower Field-Effect Transistors
-
ATSAMV71N19B-AABMicrocontrollers
-
BTS500851TMAATMA1Peripheral Drivers
-
MC33063ADR2GSwitching Regulator or Controllers
-
ZVP3310FSmall Signal Field-Effect Transistors
-
BAT54BRW-TPRectifier Diodes
-
LAS50-TPOther Analog ICs
-
OPA2735AIDGKTG4Operational Amplifiers
-
C1206X332JBGACAUTOFixed Capacitors