-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4111
|
Newark | P Channel Dmos Fet, -100V, 230Ma, To-92, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:230Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Diodes Inc. ZVP2110A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$0.4180 / $0.9550 | Buy Now |
DISTI #
ZVP2110A-ND
|
DigiKey | MOSFET P-CH 100V 230MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3672 In Stock |
|
$0.3281 / $1.0900 | Buy Now |
DISTI #
98K4111
|
Avnet Americas | Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line - Bulk (Alt: 98K4111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 215 Partner Stock |
|
$0.4620 / $0.9580 | Buy Now |
DISTI #
ZVP2110A
|
Avnet Americas | Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line - Tape and Reel (Alt: ZVP2110A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.3150 / $0.3216 | Buy Now |
DISTI #
522-ZVP2110A
|
Mouser Electronics | MOSFETs P-Chnl 100V RoHS: Compliant | 3730 |
|
$0.3280 / $0.9200 | Buy Now |
DISTI #
70438731
|
RS | MOSFET P-Channel 100V 0.23A E-Line | Diodes Inc ZVP2110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.6100 / $0.8800 | Buy Now |
|
Future Electronics | P-Channel 100 V 8 Ohm Enhancement Mode Vertical DMOS FET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 2680Bulk |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | P-Channel 100 V 8 Ohm Enhancement Mode Vertical DMOS FET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.3050 | Buy Now |
DISTI #
ZVP2110A
|
TME | Transistor: P-MOSFET, unipolar, -100V, -0.23A, 0.7W, TO92 Min Qty: 1 | 2679 |
|
$0.3750 / $0.7940 | Buy Now |
DISTI #
ZVP2110A
|
Avnet Silica | Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line (Alt: ZVP2110A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVP2110A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVP2110A
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |