-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVP2106GCT-ND
|
DigiKey | MOSFET P-CH 60V 450MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32678 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
ZVP2106GTA
|
Avnet Americas | Trans MOSFET P-CH 60V 0.45A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVP2106GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.3177 / $0.3753 | Buy Now |
DISTI #
ZVP2106GTA
|
Avnet Americas | Trans MOSFET P-CH 60V 0.45A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVP2106GTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZVP2106GTA
|
Avnet Americas | Trans MOSFET P-CH 60V 0.45A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVP2106GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.3177 / $0.3753 | Buy Now |
DISTI #
522-ZVP2106GTA
|
Mouser Electronics | MOSFET P-Chnl 60V RoHS: Compliant | 17450 |
|
$0.3930 / $0.9000 | Buy Now |
DISTI #
70438730
|
RS | MOSFET P-Channel 60V 0.45A SOT223 | Diodes Inc ZVP2106GTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 195 |
|
$0.6400 / $0.9100 | Buy Now |
|
Future Electronics | ZVP2106G Series 60 V 5 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 97000Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | ZVP2106G Series 60 V 5 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
ZVP2106GTA
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.45A, 2W, SOT223 Min Qty: 1 | 1580 |
|
$0.3900 / $0.8550 | Buy Now |
DISTI #
TMOSS6356
|
Rutronik | P-CH 60V 0,45A 5000mOhm SOT-223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4251 / $0.6019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy