Part Details for ZVNL120GTA by Diodes Incorporated
Overview of ZVNL120GTA by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVNL120GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9107
|
Newark | Mosfet, N-Ch, 200V, 0.32A, Sot-223 Rohs Compliant: Yes |Diodes Inc. ZVNL120GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1895 |
|
$0.4070 / $0.9570 | Buy Now |
DISTI #
ZVNL120GCT-ND
|
DigiKey | MOSFET N-CH 200V 320MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6357 In Stock |
|
$0.3118 / $1.0500 | Buy Now |
DISTI #
ZVNL120GTA
|
Avnet Americas | Trans MOSFET N-CH 200V 0.32A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVNL120GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.2883 | Buy Now |
DISTI #
522-ZVNL120GTA
|
Mouser Electronics | MOSFETs N-Chnl 200V RoHS: Compliant | 1756 |
|
$0.3420 / $1.0600 | Buy Now |
DISTI #
V72:2272_06707919
|
Arrow Electronics | Trans MOSFET N-CH 200V 0.32A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 267 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips | Americas - 550 |
|
$0.2719 / $0.3741 | Buy Now |
|
Future Electronics | ZVNL120G Series 200V 10 Ohm N-Channel Enhancement Mode Vertical DMOS FET-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 67000Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | ZVNL120G Series 200V 10 Ohm N-Channel Enhancement Mode Vertical DMOS FET-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 81 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 64 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
ZVNL120GTA
|
TME | Transistor: N-MOSFET, unipolar, 200V, 0.32A, 2W, SOT223 Min Qty: 1 | 983 |
|
$0.3590 / $0.8840 | Buy Now |
Part Details for ZVNL120GTA
ZVNL120GTA CAD Models
ZVNL120GTA Part Data Attributes
|
ZVNL120GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVNL120GTA
Diodes Incorporated
Power Field-Effect Transistor, 0.32A I(D), 200V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVNL120GTA
This table gives cross-reference parts and alternative options found for ZVNL120GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVNL120GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVNL120GTA | Power Field-Effect Transistor, 0.32A I(D), 200V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVNL120GTA vs ZVNL120GTA |
ZVNL120G | Power Field-Effect Transistor, 0.32A I(D), 200V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVNL120GTA vs ZVNL120G |
ZVNL120GTC | Power Field-Effect Transistor, 0.32A I(D), 200V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVNL120GTA vs ZVNL120GTC |
ZVNL120G | Power Field-Effect Transistor, 0.32A I(D), 200V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVNL120GTA vs ZVNL120G |