Part Details for ZVN4525ZTA by Zetex / Diodes Inc
Overview of ZVN4525ZTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN4525ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80954223
|
Verical | Trans MOSFET N-CH 250V 0.24A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 51000 |
|
$0.2888 | Buy Now |
Part Details for ZVN4525ZTA
ZVN4525ZTA CAD Models
ZVN4525ZTA Part Data Attributes
|
ZVN4525ZTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN4525ZTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.24 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN4525ZTA
This table gives cross-reference parts and alternative options found for ZVN4525ZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4525ZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4525ZTA | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 3 PIN | Diodes Incorporated | ZVN4525ZTA vs ZVN4525ZTA |
ZVN4525ZTC | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | ZVN4525ZTA vs ZVN4525ZTC |
ZVN4525Z | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN4525ZTA vs ZVN4525Z |
ZVN4525Z | 240mA, 250V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Diodes Incorporated | ZVN4525ZTA vs ZVN4525Z |
ZVN4525ZTC | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN4525ZTA vs ZVN4525ZTC |