Part Details for ZVN4525ZTA by Diodes Incorporated
Overview of ZVN4525ZTA by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN4525ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9119
|
Newark | Mosfet, N-Ch, 250V, 0.24A, Sot-89 Rohs Compliant: Yes |Diodes Inc. ZVN4525ZTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 624 |
|
$0.5250 / $0.9740 | Buy Now |
DISTI #
10AH1858
|
Newark | Mosfet Bvdss: 101V~250V Sot89 T&r 1K Rohs Compliant: Yes |Diodes Inc. ZVN4525ZTA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3390 | Buy Now |
DISTI #
ZVN4525ZCT-ND
|
DigiKey | MOSFET N-CH 250V 240MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5863 In Stock |
|
$0.2888 / $0.8700 | Buy Now |
DISTI #
ZVN4525ZTA
|
Avnet Americas | Trans MOSFET N-CH 250V 0.24A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZVN4525ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 100055000 Factory Stock |
|
$0.2864 / $0.3384 | Buy Now |
DISTI #
522-ZVN4525ZTA
|
Mouser Electronics | MOSFET N-Chnl 250V RoHS: Compliant | 9297 |
|
$0.2880 / $0.8700 | Buy Now |
DISTI #
70550612
|
RS | 250V N-Channel Enhancement MOSFET SOT-89 | Diodes Inc ZVN4525ZTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Ameya Holding Limited | N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89 | 6113 |
|
RFQ | |
|
NexGen Digital | 6 |
|
RFQ |
Part Details for ZVN4525ZTA
ZVN4525ZTA CAD Models
ZVN4525ZTA Part Data Attributes
|
ZVN4525ZTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN4525ZTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.24 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN4525ZTA
This table gives cross-reference parts and alternative options found for ZVN4525ZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4525ZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4525ZTC | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | ZVN4525ZTA vs ZVN4525ZTC |
ZVN4525Z | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN4525ZTA vs ZVN4525Z |
ZVN4525ZTA | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN4525ZTA vs ZVN4525ZTA |
ZVN4525Z | 240mA, 250V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Diodes Incorporated | ZVN4525ZTA vs ZVN4525Z |
ZVN4525ZTC | Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN4525ZTA vs ZVN4525ZTC |