-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN4310GCT-ND
|
DigiKey | MOSFET N-CH 100V 1.67A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3841 In Stock |
|
$0.6023 / $1.6000 | Buy Now |
DISTI #
ZVN4310GTA
|
Avnet Americas | Trans MOSFET N-CH 100V 1.67A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN4310GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.5963 / $0.7045 | Buy Now |
DISTI #
522-ZVN4310GTA
|
Mouser Electronics | MOSFET N-Chnl 100V RoHS: Compliant | 3344 |
|
$0.5920 / $1.4300 | Buy Now |
DISTI #
V36:1790_06707908
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.67A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2319 | Americas - 1000 |
|
$0.5762 / $0.6857 | Buy Now |
DISTI #
V72:2272_06707908
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.67A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 735 |
|
$0.6926 / $0.7383 | Buy Now |
|
Future Electronics | ZVN4310G 100 V 0.54 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.5900 / $0.6350 | Buy Now |
|
Future Electronics | ZVN4310G 100 V 0.54 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5900 / $0.6350 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 1.67 A, 100 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET | 35 |
|
$0.9660 / $1.6100 | Buy Now |
DISTI #
ZVN4310GTA
|
Avnet Americas | Trans MOSFET N-CH 100V 1.67A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN4310GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.5963 / $0.7045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy