-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9994
|
Newark | N Channel Mosfet, 60V, 1.1A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.1A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. ZVN4306A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.7900 | Buy Now |
DISTI #
ZVN4306A-ND
|
DigiKey | MOSFET N-CH 60V 1.1A TO92-3 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3173 In Stock |
|
$0.5997 / $1.6000 | Buy Now |
DISTI #
ZVN4306A
|
Avnet Americas | Trans MOSFET N-CH 60V 1.1A 3-Pin E-Line - Bulk (Alt: ZVN4306A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5937 / $0.7014 | Buy Now |
DISTI #
522-ZVN4306A
|
Mouser Electronics | MOSFET N-Chnl 60V RoHS: Compliant | 8995 |
|
$0.5990 / $1.6400 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6000 / $0.8150 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.6000 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
ZVN4306A
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1.1A, 0.85W, TO92 Min Qty: 1 | 3775 |
|
$0.8300 / $1.6000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2310 |
|
RFQ | |
DISTI #
ZVN4306A
|
Avnet Asia | Trans MOSFET N-CH 60V 1.1A 3-Pin E-Line (Alt: ZVN4306A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy