Part Details for ZVN2110ASTZ by Diodes Incorporated
Overview of ZVN2110ASTZ by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN2110ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9110
|
Newark | Mosfet, N-Ch, 100V, 0.32A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVN2110ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1907 |
|
$0.3760 / $0.7970 | Buy Now |
DISTI #
ZVN2110ASTZDICT-ND
|
DigiKey | MOSFET N-CH 100V 320MA E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2550 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
ZVN2110ASTZ
|
Avnet Americas | Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line Box - Tape and Reel (Alt: ZVN2110ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
522-ZVN2110ASTZ
|
Mouser Electronics | MOSFET N-Chnl 100V RoHS: Compliant | 1950 |
|
$0.2380 / $0.7100 | Buy Now |
DISTI #
70438704
|
RS | MOSFET N-Channel 100V 0.32A E-Line | Diodes Inc ZVN2110ASTZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.7300 | RFQ |
|
Future Electronics | N-Channel 100V 320mA (Ta) 700mW (Ta) Enhancement Mode Vertical DMOSFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
ZVN2110ASTZ
|
Avnet Silica | Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line Box (Alt: ZVN2110ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 320mA 700mW 41A10V 2.4V1mA 1PCSNChannel - MOSFETs ROHS | 20 |
|
$0.4690 / $0.4938 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3133 / $0.3357 | Buy Now |
Part Details for ZVN2110ASTZ
ZVN2110ASTZ CAD Models
ZVN2110ASTZ Part Data Attributes:
|
ZVN2110ASTZ
Diodes Incorporated
Buy Now
|
Compare Parts:
ZVN2110ASTZ
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |