Part Details for ZVN2106GTA by Zetex / Diodes Inc
Overview of ZVN2106GTA by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN2106GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80953620
|
Verical | Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 325000 |
|
$0.2888 | Buy Now |
DISTI #
78435880
|
Verical | Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2449 / $0.3022 | Buy Now |
DISTI #
11302060
|
Verical | Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4447 | Buy Now |
|
Bristol Electronics | 1193 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 765 |
|
$0.2986 / $0.7465 | Buy Now |
|
ComSIT USA | 60V N-CHANNEL ENHANCEMENT MODE VERTICAL MOSFET Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 4405 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 43640 |
|
RFQ |
Part Details for ZVN2106GTA
ZVN2106GTA CAD Models
ZVN2106GTA Part Data Attributes
|
ZVN2106GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN2106GTA
Zetex / Diodes Inc
Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.71 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 27 ns | |
Turn-on Time-Max (ton) | 15 ns |
Alternate Parts for ZVN2106GTA
This table gives cross-reference parts and alternative options found for ZVN2106GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2106GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN2106GTC | Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVN2106GTA vs ZVN2106GTC |
ZVN2106GTA | Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVN2106GTA vs ZVN2106GTA |