-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN2106GCT-ND
|
DigiKey | MOSFET N-CH 60V 710MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6304 In Stock |
|
$0.2888 / $0.8700 | Buy Now |
DISTI #
ZVN2106GTA
|
Avnet Americas | Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN2106GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2468 / $0.2915 | Buy Now |
DISTI #
ZVN2106GTA
|
Avnet Americas | Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN2106GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2468 / $0.2915 | Buy Now |
DISTI #
522-ZVN2106GTA
|
Mouser Electronics | MOSFET N-Chnl 60V T/R RoHS: Compliant | 4429 |
|
$0.2880 / $0.8700 | Buy Now |
DISTI #
70438703
|
RS | MOSFET N-Channel 60V 0.71A SOT223 | Diodes Inc ZVN2106GTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | ZVN2106G Series 60 V 2 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 632000Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | ZVN2106G Series 60 V 2 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | 611 |
|
RFQ | ||
DISTI #
ZVN2106G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.7A, 2W, SOT223 Min Qty: 1 | 370 |
|
$0.3840 / $0.8340 | Buy Now |
|
NexGen Digital | 14277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN2106GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN2106GTA
Diodes Incorporated
Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.71 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVN2106GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2106GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN2106GTC | Power Field-Effect Transistor, 0.71A I(D), 60V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVN2106GTA vs ZVN2106GTC |